
ROX5SSJ68R | |
|---|---|
DigiKey Part Number | A142772CT-ND - Cut Tape (CT) A142772TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ68R |
Description | RES 68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29200 € | 29,20 € |
| 250 | 0,25492 € | 63,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23172 € | 115,86 € |
| 1.000 | 0,21198 € | 211,98 € |
| 1.500 | 0,20184 € | 302,76 € |
| 2.500 | 0,19036 € | 475,90 € |
| 3.500 | 0,18352 € | 642,32 € |
| 5.000 | 0,17684 € | 884,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

