
ROX5SSJ5K1 | |
|---|---|
DigiKey Part Number | A142817CT-ND - Cut Tape (CT) A142817TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ5K1 |
Description | RES 5.1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,24944 € | 62,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22666 € | 113,33 € |
| 1.000 | 0,20731 € | 207,31 € |
| 1.500 | 0,19737 € | 296,06 € |
| 2.500 | 0,18611 € | 465,27 € |
| 3.500 | 0,17940 € | 627,90 € |
| 5.000 | 0,17285 € | 864,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

