
ROX5SSJ560R | |
|---|---|
DigiKey Part Number | A142794CT-ND - Cut Tape (CT) A142794TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ560R |
Description | RES 560 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,35310 € | 35,31 € |
| 250 | 0,30900 € | 77,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28136 € | 140,68 € |
| 1.000 | 0,25788 € | 257,88 € |
| 1.500 | 0,24581 € | 368,71 € |
| 2.500 | 0,23216 € | 580,40 € |
| 3.500 | 0,22403 € | 784,11 € |
| 5.000 | 0,21609 € | 1.080,45 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

