
ROX5SSJ4K3 | |
|---|---|
DigiKey Part Number | A142815CT-ND - Cut Tape (CT) A142815TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ4K3 |
Description | RES 4.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31520 € | 31,52 € |
| 250 | 0,27548 € | 68,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25056 € | 125,28 € |
| 1.000 | 0,22941 € | 229,41 € |
| 1.500 | 0,21854 € | 327,81 € |
| 2.500 | 0,20623 € | 515,58 € |
| 3.500 | 0,19890 € | 696,15 € |
| 5.000 | 0,19174 € | 958,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

