30 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ30K

DigiKey Part Number
A142835CT-ND - Cut Tape (CT)
A142835TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ30K
Description
RES 30K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
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
In-Stock: 1.427
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 $0,77 $
100,50000 $5,00 $
250,42640 $10,66 $
500,38000 $19,00 $
1000,34050 $34,05 $
2500,29720 $74,30 $
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27010 $135,05 $
1.0000,24707 $247,07 $
1.5000,23523 $352,84 $
2.5000,22184 $554,60 $
3.5000,21387 $748,55 $
5.0000,20607 $1.030,35 $
Manufacturers Standard Package
Unit Price without VAT:0,77000 $
Unit Price with VAT:0,91630 $