
ROX5SSJ1K8 | |
|---|---|
DigiKey Part Number | A142806CT-ND - Cut Tape (CT) A142806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K8 |
Description | RES 1.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29190 € | 29,19 € |
| 250 | 0,25488 € | 63,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23166 € | 115,83 € |
| 1.000 | 0,21192 € | 211,92 € |
| 1.500 | 0,20178 € | 302,67 € |
| 2.500 | 0,19031 € | 475,78 € |
| 3.500 | 0,18347 € | 642,14 € |
| 5.000 | 0,17679 € | 883,95 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

