
ROX5SSJ10R | |
|---|---|
DigiKey Part Number | A142752CT-ND - Cut Tape (CT) A142752TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,26288 € | 65,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23898 € | 119,49 € |
| 1.000 | 0,21867 € | 218,67 € |
| 1.500 | 0,20823 € | 312,34 € |
| 2.500 | 0,19642 € | 491,05 € |
| 3.500 | 0,18938 € | 662,83 € |
| 5.000 | 0,18250 € | 912,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

