
ROX5SJ91K | |
|---|---|
DigiKey Part Number | A138105-ND |
Manufacturer | |
Manufacturer Product Number | ROX5SJ91K |
Description | RES 91K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,38020 € | 38,02 € |
| 250 | 0,35432 € | 88,58 € |
| 500 | 0,33690 € | 168,45 € |
| 1.000 | 0,32124 € | 321,24 € |
| 5.000 | 0,29119 € | 1.455,95 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

