
ROX3SJR51 | |
|---|---|
DigiKey Part Number | A138095CT-ND - Cut Tape (CT) A138095TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR51 |
Description | RES 0.51 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17230 € | 17,23 € |
| 250 | 0,14936 € | 37,34 € |
| 500 | 0,13504 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12288 € | 122,88 € |
| 2.000 | 0,11253 € | 225,06 € |
| 3.000 | 0,10721 € | 321,63 € |
| 5.000 | 0,10120 € | 506,00 € |
| 7.000 | 0,09761 € | 683,27 € |
| 10.000 | 0,09411 € | 941,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

