330 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJR33

DigiKey Part Number
A138093CT-ND - Cut Tape (CT)
A138093TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJR33
Description
RES 0.33 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26000 €2,60 €
250,22040 €5,51 €
500,19560 €9,78 €
1000,17440 €17,44 €
2500,15124 €37,81 €
5000,13674 €68,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12443 €124,43 €
2.0000,11395 €227,90 €
3.0000,10856 €325,68 €
5.0000,10247 €512,35 €
7.0000,09884 €691,88 €
10.0000,09529 €952,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €