
ROX3SJ680R | |
|---|---|
DigiKey Part Number | A131584CT-ND - Cut Tape (CT) A131584TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ680R |
Description | RES 680 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ680R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12430 € | 12,43 € |
| 250 | 0,10732 € | 26,83 € |
| 500 | 0,09674 € | 48,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08772 € | 87,72 € |
| 2.000 | 0,08006 € | 160,12 € |
| 3.000 | 0,07612 € | 228,36 € |
| 5.000 | 0,07167 € | 358,35 € |
| 7.000 | 0,06901 € | 483,07 € |
| 10.000 | 0,06642 € | 664,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

