
ROX3SJ2R7 | |
|---|---|
DigiKey Part Number | A131570CT-ND - Cut Tape (CT) A131570TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ2R7 |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ2R7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11168 € | 27,92 € |
| 500 | 0,10070 € | 50,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09136 € | 91,36 € |
| 2.000 | 0,08341 € | 166,82 € |
| 3.000 | 0,07933 € | 237,99 € |
| 5.000 | 0,07471 € | 373,55 € |
| 7.000 | 0,07195 € | 503,65 € |
| 10.000 | 0,06926 € | 692,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

