
ROX3SJ2R2 | |
|---|---|
DigiKey Part Number | A131569CT-ND - Cut Tape (CT) A131569TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ2R2 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12610 € | 12,61 € |
| 250 | 0,10900 € | 27,25 € |
| 500 | 0,09824 € | 49,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08909 € | 89,09 € |
| 2.000 | 0,08133 € | 162,66 € |
| 3.000 | 0,07733 € | 231,99 € |
| 5.000 | 0,07281 € | 364,05 € |
| 7.000 | 0,07012 € | 490,84 € |
| 10.000 | 0,06749 € | 674,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

