
ROX3SJ27R | |
|---|---|
DigiKey Part Number | A105928CT-ND - Cut Tape (CT) A105928TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ27R |
Description | RES 27 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10608 € | 26,52 € |
| 500 | 0,09554 € | 47,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08663 € | 86,63 € |
| 2.000 | 0,07904 € | 158,08 € |
| 3.000 | 0,07514 € | 225,42 € |
| 5.000 | 0,07073 € | 353,65 € |
| 7.000 | 0,06810 € | 476,70 € |
| 10.000 | 0,06554 € | 655,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

