22 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ22R

DigiKey Part Number
A105927CT-ND - Cut Tape (CT)
A105927TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ22R
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17900 €1,79 €
250,15160 €3,79 €
500,13440 €6,72 €
1000,11950 €11,95 €
2500,10316 €25,79 €
5000,09296 €46,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08429 €84,29 €
2.0000,07690 €153,80 €
3.0000,07310 €219,30 €
5.0000,06881 €344,05 €
7.0000,06625 €463,75 €
10.0000,06375 €637,50 €
12.0000,06255 €750,60 €
24.0000,05844 €1.402,56 €
25.0000,05822 €1.455,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €