
ROX3SJ100R | |
|---|---|
DigiKey Part Number | A106005CT-ND - Cut Tape (CT) A106005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ100R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09436 € | 47,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08555 € | 85,55 € |
| 2.000 | 0,07806 € | 156,12 € |
| 3.000 | 0,07421 € | 222,63 € |
| 5.000 | 0,06985 € | 349,25 € |
| 7.000 | 0,06726 € | 470,82 € |
| 10.000 | 0,06472 € | 647,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

