
ROX2SJ8R2 | |
|---|---|
DigiKey Part Number | A131548CT-ND - Cut Tape (CT) A131548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10060 € | 10,06 € |
| 250 | 0,08664 € | 21,66 € |
| 500 | 0,07792 € | 38,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07050 € | 70,50 € |
| 2.000 | 0,06419 € | 128,38 € |
| 3.000 | 0,06095 € | 182,85 € |
| 5.000 | 0,05728 € | 286,40 € |
| 7.000 | 0,05510 € | 385,70 € |
| 10.000 | 0,05296 € | 529,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

