820 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ820K

DigiKey Part Number
A131544CT-ND - Cut Tape (CT)
A131544TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ820K
Description
RES 820K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ820K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF200JB-73-820KYAGEO2.432820KW-2-ND0,23000 €Similar
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18500 €1,85 €
250,15640 €3,91 €
500,13840 €6,92 €
1000,12310 €12,31 €
2500,10632 €26,58 €
5000,09582 €47,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08689 €86,89 €
2.0000,07929 €158,58 €
3.0000,07538 €226,14 €
5.0000,07097 €354,85 €
7.0000,06833 €478,31 €
10.0000,06576 €657,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €