
ROX2SJ56R | |
|---|---|
DigiKey Part Number | A131536CT-ND - Cut Tape (CT) A131536TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ56R |
Description | RES 56 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ56R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08224 € | 20,56 € |
| 500 | 0,07394 € | 36,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06688 € | 66,88 € |
| 2.000 | 0,06087 € | 121,74 € |
| 3.000 | 0,05778 € | 173,34 € |
| 5.000 | 0,05429 € | 271,45 € |
| 7.000 | 0,05220 € | 365,40 € |
| 10.000 | 0,05017 € | 501,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

