
ROX2SJ470R | |
|---|---|
DigiKey Part Number | A105895CT-ND - Cut Tape (CT) A105895TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ470R |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08120 € | 20,30 € |
| 500 | 0,07300 € | 36,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06603 € | 66,03 € |
| 2.000 | 0,06009 € | 120,18 € |
| 3.000 | 0,05703 € | 171,09 € |
| 5.000 | 0,05358 € | 267,90 € |
| 7.000 | 0,05152 € | 360,64 € |
| 10.000 | 0,04951 € | 495,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

