
ROX2SJ3R3 | |
|---|---|
DigiKey Part Number | A131532CT-ND - Cut Tape (CT) A131532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ3R3 |
Description | RES 3.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ3R3 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,08556 € | 21,39 € |
| 500 | 0,07694 € | 38,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06962 € | 69,62 € |
| 2.000 | 0,06340 € | 126,80 € |
| 3.000 | 0,06019 € | 180,57 € |
| 5.000 | 0,05657 € | 282,85 € |
| 7.000 | 0,05441 € | 380,87 € |
| 10.000 | 0,05230 € | 523,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

