
ROX2SJ39R | |
|---|---|
DigiKey Part Number | A131529CT-ND - Cut Tape (CT) A131529TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ39R |
Description | RES 39 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 $ | 0,28 $ |
| 10 | 0,17700 $ | 1,77 $ |
| 25 | 0,14920 $ | 3,73 $ |
| 50 | 0,13180 $ | 6,59 $ |
| 100 | 0,11710 $ | 11,71 $ |
| 250 | 0,10088 $ | 25,22 $ |
| 500 | 0,09072 $ | 45,36 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08209 $ | 82,09 $ |
| 2.000 | 0,07475 $ | 149,50 $ |
| 3.000 | 0,07097 $ | 212,91 $ |
| 5.000 | 0,06670 $ | 333,50 $ |
| 7.000 | 0,06416 $ | 449,12 $ |
| 10.000 | 0,06167 $ | 616,70 $ |
| Unit Price without VAT: | 0,28000 $ |
|---|---|
| Unit Price with VAT: | 0,33320 $ |

