
ROX2SJ330K | |
|---|---|
DigiKey Part Number | A131524CT-ND - Cut Tape (CT) A131524TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ330K |
Description | RES 330K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ330K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,08892 € | 22,23 € |
| 500 | 0,08000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07242 € | 72,42 € |
| 2.000 | 0,06597 € | 131,94 € |
| 3.000 | 0,06265 € | 187,95 € |
| 5.000 | 0,05890 € | 294,50 € |
| 7.000 | 0,05666 € | 396,62 € |
| 10.000 | 0,05448 € | 544,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

