
ROX2SJ27K | |
|---|---|
DigiKey Part Number | A131518CT-ND - Cut Tape (CT) A131518TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ27K |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,08680 € | 21,70 € |
| 500 | 0,07808 € | 39,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07065 € | 70,65 € |
| 2.000 | 0,06433 € | 128,66 € |
| 3.000 | 0,06108 € | 183,24 € |
| 5.000 | 0,05741 € | 287,05 € |
| 7.000 | 0,05521 € | 386,47 € |
| 10.000 | 0,05308 € | 530,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

