
ROX2SJ220R | |
|---|---|
DigiKey Part Number | A105924CT-ND - Cut Tape (CT) A105924TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ220R |
Description | RES 220 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ220R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09780 € | 9,78 € |
| 250 | 0,08432 € | 21,08 € |
| 500 | 0,07580 € | 37,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06857 € | 68,57 € |
| 2.000 | 0,06243 € | 124,86 € |
| 3.000 | 0,05927 € | 177,81 € |
| 5.000 | 0,05570 € | 278,50 € |
| 7.000 | 0,05357 € | 374,99 € |
| 10.000 | 0,05149 € | 514,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

