
ROX2SJ220K | |
|---|---|
DigiKey Part Number | A131513CT-ND - Cut Tape (CT) A131513TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ220K |
Description | RES 220K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ220K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10610 € | 10,61 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08228 € | 41,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07449 € | 74,49 € |
| 2.000 | 0,06788 € | 135,76 € |
| 3.000 | 0,06447 € | 193,41 € |
| 5.000 | 0,06063 € | 303,15 € |
| 7.000 | 0,05833 € | 408,31 € |
| 10.000 | 0,05609 € | 560,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

