
ROX2SJ150R | |
|---|---|
DigiKey Part Number | A131499CT-ND - Cut Tape (CT) A131499TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ150R |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ150R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09820 € | 9,82 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,07614 € | 38,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06888 € | 68,88 € |
| 2.000 | 0,06271 € | 125,42 € |
| 3.000 | 0,05954 € | 178,62 € |
| 5.000 | 0,05595 € | 279,75 € |
| 7.000 | 0,05381 € | 376,67 € |
| 10.000 | 0,05172 € | 517,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

