150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ150R

DigiKey Part Number
A131499CT-ND - Cut Tape (CT)
A131499TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ150R
Description
RES 150 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14900 €1,49 €
250,12520 €3,13 €
500,11060 €5,53 €
1000,09820 €9,82 €
2500,08464 €21,16 €
5000,07614 €38,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,06888 €68,88 €
2.0000,06271 €125,42 €
3.0000,05954 €178,62 €
5.0000,05595 €279,75 €
7.0000,05381 €376,67 €
10.0000,05172 €517,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €