
ROX2SJ10R | |
|---|---|
DigiKey Part Number | A106002CT-ND - Cut Tape (CT) A106002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ10R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09810 € | 9,81 € |
| 250 | 0,08448 € | 21,12 € |
| 500 | 0,07596 € | 37,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06873 € | 68,73 € |
| 2.000 | 0,06258 € | 125,16 € |
| 3.000 | 0,05941 € | 178,23 € |
| 5.000 | 0,05583 € | 279,15 € |
| 7.000 | 0,05370 € | 375,90 € |
| 10.000 | 0,05161 € | 516,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

