Direct

ROX2SF2R2 | |
|---|---|
DigiKey Part Number | ROX2SF2R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SF2R2 |
Description | RES 2.2 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SF2R2 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP200FRF52-2R2 | YAGEO | 0 | FMP200FRF52-2R2-ND | 0,03460 € | Direct |


