
ROX2G82R | |
|---|---|
DigiKey Part Number | A131493CT-ND - Cut Tape (CT) A131493TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2G82R |
Description | RES 82 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2G82R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,14536 € | 36,34 € |
| 500 | 0,13142 € | 65,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11953 € | 119,53 € |
| 2.000 | 0,10943 € | 218,86 € |
| 3.000 | 0,10424 € | 312,72 € |
| 5.000 | 0,09837 € | 491,85 € |
| 7.000 | 0,09487 € | 664,09 € |
| 10.000 | 0,09146 € | 914,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

