
ROX1SJR68 | |
|---|---|
DigiKey Part Number | A138070CT-ND - Cut Tape (CT) A138070TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJR68 |
Description | RES 0.68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,06596 € | 16,49 € |
| 500 | 0,05918 € | 29,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05339 € | 53,39 € |
| 2.000 | 0,04849 € | 96,98 € |
| 3.000 | 0,04597 € | 137,91 € |
| 5.000 | 0,04311 € | 215,55 € |
| 7.000 | 0,04141 € | 289,87 € |
| 10.000 | 0,03975 € | 397,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


