
ROX1SJ470R | |
|---|---|
DigiKey Part Number | A106019CT-ND - Cut Tape (CT) A106019TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,05030 € | 5,03 € |
| 250 | 0,04660 € | 11,65 € |
| 500 | 0,04412 € | 22,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04474 € | 44,74 € |
| 2.000 | 0,03464 € | 69,28 € |
| 3.000 | 0,03441 € | 103,23 € |
| 5.000 | 0,03415 € | 170,75 € |
| 7.000 | 0,03399 € | 237,93 € |
| 10.000 | 0,03384 € | 338,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


