
ROX1SJ2R2 | |
|---|---|
DigiKey Part Number | A131456CT-ND - Cut Tape (CT) A131456TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ2R2 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,05032 € | 12,58 € |
| 500 | 0,04762 € | 23,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04515 € | 45,15 € |
| 2.000 | 0,04290 € | 85,80 € |
| 3.000 | 0,04168 € | 125,04 € |
| 5.000 | 0,04027 € | 201,35 € |
| 7.000 | 0,03939 € | 275,73 € |
| 10.000 | 0,03852 € | 385,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


