Similar
Direct

ROX1SF220K | |
|---|---|
DigiKey Part Number | ROX1SF220K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SF220K |
Description | RES 220K OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX1SJ220K | TE Connectivity Passive Product | 24.698 | A131448CT-ND | 0,08000 € | Similar |
| FMF1WSFRF52-220K | YAGEO | 0 | FMF1WSFRF52-220K-ND | 0,02128 € | Direct |



