
ROX05SJ27K | |
|---|---|
DigiKey Part Number | A142738CT-ND - Cut Tape (CT) A142738TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ27K |
Description | RES 27K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,04772 € | 11,93 € |
| 500 | 0,04268 € | 21,34 € |
| 1.000 | 0,03840 € | 38,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03076 € | 153,80 € |
| 10.000 | 0,02826 € | 282,60 € |
| 15.000 | 0,02697 € | 404,55 € |
| 25.000 | 0,02552 € | 638,00 € |
| 35.000 | 0,02466 € | 863,10 € |
| 50.000 | 0,02381 € | 1.190,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

