
RN73G2A249KDTDF | |
|---|---|
DigiKey Part Number | 1712-RN73G2A249KDTDFTR-ND - Tape & Reel (TR) 1712-RN73G2A249KDTDFCT-ND - Cut Tape (CT) 1712-RN73G2A249KDTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73G2A249KDTDF |
Description | RES SMD 249K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73G2A249KDTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06400 € | 6,40 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05624 € | 28,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05438 € | 54,38 € |
| 2.000 | 0,05170 € | 103,40 € |
| 3.000 | 0,05025 € | 150,75 € |
| 5.000 | 0,04856 € | 242,80 € |
| 7.000 | 0,04752 € | 332,64 € |
| 10.000 | 0,04648 € | 464,80 € |
| 12.000 | 0,04598 € | 551,76 € |
| 24.000 | 0,04420 € | 1.060,80 € |
| 25.000 | 0,04410 € | 1.102,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

