RN73C2B255KATDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,99603 €
Datasheet
255 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2B255KATDF

DigiKey Part Number
RN73C2B255KATDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2B255KATDF
Description
RES SMD 255K OHM 0.05% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
255 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2B255KATDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03176 €1.031,76 €
Manufacturers Standard Package
Unit Price without VAT:1,03176 €
Unit Price with VAT:1,22779 €