
RN73C2A9K53BTD | |
|---|---|
DigiKey Part Number | RN73C2A9K53BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A9K53BTD |
Description | RES 9.53 KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A9K53BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21645 € | 1.082,25 € |
| Unit Price without VAT: | 0,21645 € |
|---|---|
| Unit Price with VAT: | 0,25758 € |

