
RN73C2A953RBTDF | |
|---|---|
DigiKey Part Number | A103527TR-ND - Tape & Reel (TR) A103527CT-ND - Cut Tape (CT) A103527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A953RBTDF |
Description | RES SMD 953 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A953RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44440 € | 44,44 € |
| 250 | 0,41448 € | 103,62 € |
| 500 | 0,39426 € | 197,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37616 € | 376,16 € |
| 2.000 | 0,36001 € | 720,02 € |
| 3.000 | 0,35142 € | 1.054,26 € |
| 5.000 | 0,34146 € | 1.707,30 € |
| 7.000 | 0,33539 € | 2.347,73 € |
| 10.000 | 0,32937 € | 3.293,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

