
RN73C2A5K62BTDF | |
|---|---|
DigiKey Part Number | A103476TR-ND - Tape & Reel (TR) A103476CT-ND - Cut Tape (CT) A103476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K62BTDF |
Description | RES SMD 5.62KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K62BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,46350 € | 46,35 € |
| 250 | 0,43224 € | 108,06 € |
| 500 | 0,41124 € | 205,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39240 € | 392,40 € |
| 2.000 | 0,37562 € | 751,24 € |
| 3.000 | 0,36669 € | 1.100,07 € |
| 5.000 | 0,35634 € | 1.781,70 € |
| 7.000 | 0,35003 € | 2.450,21 € |
| 10.000 | 0,34378 € | 3.437,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

