
RN73C2A5K36BTDF | |
---|---|
DigiKey Part Number | A103474TR-ND - Tape & Reel (TR) A103474CT-ND - Cut Tape (CT) A103474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K36BTDF |
Description | RES SMD 5.36KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K36BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,48300 € | 4,83 € |
25 | 0,43680 € | 10,92 € |
50 | 0,41600 € | 20,80 € |
100 | 0,41380 € | 41,38 € |
250 | 0,40064 € | 100,16 € |
500 | 0,38110 € | 190,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,37378 € | 373,78 € |
2.000 | 0,29690 € | 593,80 € |
3.000 | 0,29088 € | 872,64 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |