
RN73C2A5K11BTD | |
|---|---|
DigiKey Part Number | A119996TR-ND - Tape & Reel (TR) A119996CT-ND - Cut Tape (CT) A119996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K11BTD |
Description | RES SMD 5.11KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K11BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,24692 € | 61,73 € |
| 500 | 0,23454 € | 117,27 € |
| 1.000 | 0,22340 € | 223,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20994 € | 1.049,70 € |
| 10.000 | 0,20209 € | 2.020,90 € |
| 15.000 | 0,19795 € | 2.969,25 € |
| 25.000 | 0,19318 € | 4.829,50 € |
| 35.000 | 0,19028 € | 6.659,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

