
RN73C2A59RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A59RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A59RBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A59RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A59RBTDF |
Description | RES SMD 59 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A59RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,41072 € | 102,68 € |
| 500 | 0,39072 € | 195,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37275 € | 372,75 € |
| 2.000 | 0,35673 € | 713,46 € |
| 3.000 | 0,34821 € | 1.044,63 € |
| 5.000 | 0,33833 € | 1.691,65 € |
| 7.000 | 0,33232 € | 2.326,24 € |
| 10.000 | 0,32634 € | 3.263,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

