
RN73C2A590RBTD | |
|---|---|
DigiKey Part Number | A119995TR-ND - Tape & Reel (TR) A119995CT-ND - Cut Tape (CT) A119995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A590RBTD |
Description | RES SMD 590 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A590RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,29050 € | 29,05 € |
| 250 | 0,27052 € | 67,63 € |
| 500 | 0,25216 € | 126,08 € |
| 1.000 | 0,24488 € | 244,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19177 € | 958,85 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

