RN73C2A536RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22898 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29938 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,81648 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07503 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,00699 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,88452 $
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,23344 $
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,60941 $
Datasheet
536 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A536RBTDF

DigiKey Part Number
RN73C2A536RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A536RBTDF
Description
RES SMD 536 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
536 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A536RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43376 $433,76 $
Manufacturers Standard Package
Unit Price without VAT:0,43376 $
Unit Price with VAT:0,51617 $