
RN73C2A4K99BTDF | |
|---|---|
DigiKey Part Number | A102101TR-ND - Tape & Reel (TR) A102101CT-ND - Cut Tape (CT) A102101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A4K99BTDF |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A4K99BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,44570 € | 44,57 € |
| 250 | 0,41568 € | 103,92 € |
| 500 | 0,39540 € | 197,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37725 € | 377,25 € |
| 2.000 | 0,36105 € | 722,10 € |
| 3.000 | 0,35244 € | 1.057,32 € |
| 5.000 | 0,34245 € | 1.712,25 € |
| 7.000 | 0,33637 € | 2.354,59 € |
| 10.000 | 0,33033 € | 3.303,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

