
RN73C2A45K3BTDF | |
|---|---|
DigiKey Part Number | A103446TR-ND - Tape & Reel (TR) A103446CT-ND - Cut Tape (CT) A103446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A45K3BTDF |
Description | RES SMD 45.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A45K3BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,44116 € | 110,29 € |
| 500 | 0,41974 € | 209,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40055 € | 400,55 € |
| 2.000 | 0,38344 € | 766,88 € |
| 3.000 | 0,37435 € | 1.123,05 € |
| 5.000 | 0,36380 € | 1.819,00 € |
| 7.000 | 0,35738 € | 2.501,66 € |
| 10.000 | 0,35101 € | 3.510,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

