
RN73C2A43R2BTDF | |
|---|---|
DigiKey Part Number | A103441TR-ND - Tape & Reel (TR) A103441CT-ND - Cut Tape (CT) A103441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A43R2BTDF |
Description | RES SMD 43.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A43R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,48160 € | 12,04 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,43070 € | 43,07 € |
| 250 | 0,40164 € | 100,41 € |
| 500 | 0,38200 € | 191,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36440 € | 364,40 € |
| 2.000 | 0,34869 € | 697,38 € |
| 3.000 | 0,34034 € | 1.021,02 € |
| 5.000 | 0,33065 € | 1.653,25 € |
| 7.000 | 0,32474 € | 2.273,18 € |
| 10.000 | 0,31888 € | 3.188,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

