
RN73C2A3K65BTDF | |
|---|---|
DigiKey Part Number | A103433TR-ND - Tape & Reel (TR) A103433CT-ND - Cut Tape (CT) A103433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K65BTDF |
Description | RES SMD 3.65KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K65BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,41970 € | 41,97 € |
| 250 | 0,39132 € | 97,83 € |
| 500 | 0,37218 € | 186,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35501 € | 355,01 € |
| 2.000 | 0,33969 € | 679,38 € |
| 3.000 | 0,33155 € | 994,65 € |
| 5.000 | 0,32210 € | 1.610,50 € |
| 7.000 | 0,31634 € | 2.214,38 € |
| 10.000 | 0,31062 € | 3.106,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

